Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoJ.21LA
Order Code3996071
Product RangeOGV Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.490 |
Price for:Each
Minimum: 1
Multiple: 1
€22.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoJ.21LA
Order Code3996071
Product RangeOGV Series
Technical Datasheet
Socket Type12 Point
AF Size - Metric21mm
AF Size - Imperial-
Drive Size - Imperial0.375"
Product RangeOGV Series
Technical Specifications
Socket Type
12 Point
AF Size - Imperial
-
Product Range
OGV Series
AF Size - Metric
21mm
Drive Size - Imperial
0.375"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122