Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoJ.21
Order Code3996070
Product RangeOGV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.400 |
3+ | €11.020 |
Price for:Each
Minimum: 1
Multiple: 1
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoJ.21
Order Code3996070
Product RangeOGV Series
Technical Datasheet
Socket Type12 Point
AF Size - Metric21mm
AF Size - Imperial-
Drive Size - Imperial0.375"
Product RangeOGV Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Socket Type
12 Point
AF Size - Imperial
-
Product Range
OGV Series
AF Size - Metric
21mm
Drive Size - Imperial
0.375"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074