Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.030 |
5+ | €14.960 |
10+ | €14.240 |
Price for:Each
Minimum: 1
Multiple: 1
€16.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No804
Order Code3654138
Technical Datasheet
No. of Blades19
Blade Length90mm
Blade Material-
Measuring Range Min0.04mm
Measuring Range Max1.0mm
Product Range-
Product Overview
The 804 from Facom is a feeler guage.
- Dimension of blade 10mm x 90mm (W x L)
- Gauge has 19 blades
- Gauge weighs 60g
- Blade thickness in 1/100mm: 4-5-6-7-8-9-10-15-20-25-30
Applications
Industrial
Technical Specifications
No. of Blades
19
Blade Material
-
Measuring Range Max
1.0mm
Blade Length
90mm
Measuring Range Min
0.04mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062