Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.800 |
5+ | €14.450 |
10+ | €13.630 |
Price for:Each
Minimum: 1
Multiple: 1
€16.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No39.4H
Order Code3523974
Technical Datasheet
AF Size - Metric4mm
AF Size - Imperial-
Length77mm
Product Range-
Product Overview
The 39.4H is a short-reach Combination Wrench with satin chrome finish. The short handle and compact head allow for high handiness. It is ideal for confined access.
- OGV® profile with 6-point ring for powerful tightening while protecting the nut
- Ring head and open end head angled at 15°
Applications
Industrial, Automotive
Technical Specifications
AF Size - Metric
4mm
Length
77mm
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804