Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €165.900 |
Price for:Each
Minimum: 1
Multiple: 1
€165.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSP505
Order Code3018736
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy-
External Height108mm
External Width48mm
External Depth23mm
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s SP505 measures solar power level from outdoor sunlight to determine the best location of solar panel and solar water heater installations. It is also used indoors by window manufacturers, automotive industry, and remodeling home owners to check the level of solar radiation transmission through various glass thicknesses and degrees of tinting to use for window installations. Convenient pocket-sized meter with built-in precision solar light sensor is easy-to-use wherever you go.
- Measure solar power light level in watts per square meter (W/m²) or BTU (ft²/h)
- Built-in solar light sensor with precision photo diode
- Zero function
- Data Hold freezes current reading on display
- Tripod mount
- Measuring range: 3999W/m²
- Spectral Response: 400nm to 1100nm
- Weight: 80g
Technical Specifications
Measurement Max
-
Accuracy
-
External Width
48mm
Product Range
-
Resolution (lx)
-
External Height
108mm
External Depth
23mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90158020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16