Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHT510
Order Code3018731
Also Known AsGTIN UPC EAN: 0793950441510
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €109.650 |
Price for:Each
Minimum: 1
Multiple: 1
€109.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHT510
Order Code3018731
Also Known AsGTIN UPC EAN: 0793950441510
Technical Datasheet
Humidity Range10% to 95% Relative Humidity
Accuracy4%
Resolution (°C)0.1°C
External Height153mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Product Overview
Conveniently check the humidity and temperature conditions in residential and professional settings to ensure comfort and safety. The RHT510 is a Hygro-Thermometer Psychrometer that measures relative humidity, temperature, dew point, and wet bulb. General purpose bead wire Type K probe is included for measuring temperature up to 480°F (250°C), while the meter can measure to 2372°F (1300°C) if used with other probes. Min/Max function stores and recalls highest and lowest readings. Additional features include: large LCD display with backlight, Data Hold and Auto power off with disable option.
- Measures temperature (Air/Type K), relative humidity, wet bulb, and dew Point
- Backlit LCD to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (Tripod sold separately)
- Complete with wrist strap, general purpose Type K bead wire Temperature probe, and 3x AAA batteries
- Temperature (Air): 32 to 122°F (0 to 50°C)
- Temperature (Type K): -148°F to 2372°F (-100°C to 1300°C)
- Relative Humidity: 10 to 95%RH
- Wet Bulb: 22.2 to 120°F (-5.4 to 49.0°C)
- Dew Point: -13.5 to 120.0°F (-25.3 to 49.0°C)
- Dimensions: 153x58x25mm
- Weight: 160g
Technical Specifications
Humidity Range
10% to 95% Relative Humidity
Resolution (°C)
0.1°C
External Width
58mm
Product Range
-
Accuracy
4%
External Height
153mm
External Depth
25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45