Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHT30
Order Code2836721
Also Known AsGTIN UPC EAN: 0793950441305
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €109.650 |
Price for:Each
Minimum: 1
Multiple: 1
€109.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHT30
Order Code2836721
Also Known AsGTIN UPC EAN: 0793950441305
Technical Datasheet
Data Logger TypeUSB Temperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
Easy-to-use dataloggers record humidity and temperature. It uses a standard USB connection to transfer up to 48,000 readings to a PC with data/time stamp in PDF or spreadsheet format.
- Compact size housing with built-in NTC thermistor and external temperature probe designed with standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings: 6 languages, sample rate, start delay time, alarm delay time, high/low alarm range and security feature
- Status indication via red and green LEDs
- Start button begins continuous datalogging, until memory is full at 48,000 readings (24,000 for each parameter: T1 and T2), or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Generates a PDF report or Excel® spreadsheet with data and trending graph when plugged into a PC after datalogging is completed (Adobe® Reader® required)
- Maximum / Minimum function
- Temperature: -30°C to 70°C
- Datalogging Interval: 30s to 2 Hours
- Relative Humidity: 24,000 points
- Temperature: 24,000 points
- Dimensions:110x40x19mm
- Weight: 90g
Technical Specifications
Data Logger Type
USB Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103419