Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH550-P
Order Code3350730
Also Known AsGTIN UPC EAN: 00793950425534
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH550-P
Order Code3350730
Also Known AsGTIN UPC EAN: 00793950425534
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithExtech RH550 Humidity/Temperature Chart Recorder with Touch-Screen
Product Range-
SVHCTo Be Advised
Product Overview
- Humidity/temperature probe
- Compatible with RH550/RH550-C humidity/temperature chart recorder
- Probe can either be clipped directly onto the tablet (RH550) or attached to a cable (RH550-C)
- Temperature range: 14 to 104°F/-10 to 40°C (when connected to RH550 directly)
- Temperature range -4 to 176°F/-20 to 80°C (when connected to RH550 via extension cable)
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Extech RH550 Humidity/Temperature Chart Recorder with Touch-Screen
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95