Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA610
Order Code3390471
Also Known AsGTIN UPC EAN: 793950316016
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA610
Order Code3390471
Also Known AsGTIN UPC EAN: 793950316016
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The MA61 is an AC current clamp with NCV voltage detector and full overload protection. Manual ranging clamp meter with three Current ranges and AC/DC voltage to 600V. The 6000mA range allows for low current measurements that may be used in the automotive industry. Unique VFC (variable frequency control) mode helps troubleshoot and diagnose HVAC applications that are variable frequency driven. The MA61 also features resistance, capacitance, frequency, diode and continuity measurements as well as data hold low battery indicator, and auto power off functions.
- True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
- 0.7" (17mm) jaw size allows measurements in tight locations
- 6000 count backlit LCD display
- Built-in non-contact voltage detector (NCV) with LED indicator
- Variable Frequency Control (VFC): Low pass filter for accurate measurements of variable frequency drive signals
- Functions include: NCV, AC/DC Voltage, AC Current, Resistance, Capacitance, Frequency, Diode Test, Continuity
- Full range overload protection
- Data Hold, Low Battery indicator, Auto Power Off
- Complete with test leads, 2x AAA batteries and carrying case
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61