Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €328.690 |
Product Information
Product Overview
EX623A-NIST is a clamp meter with IR and dual type K with NIST. The EX623A true RMS AC/DC clamp meter combines dual thermocouple inputs for T1, T2, and T1-T2 differential temperature measurement with a built-in infrared thermometer and a laser pointer for pinpointing hot spots. The Non-Contact Voltage (NCV) detector adds a layer of safety, while the DC micro-amp function is ideal for flame rod measurements in HVAC systems, and its capacitance measurement capability extends up to 40mF.
- true RMS for accurate measurements of AC voltage and current measures
- Combines the functionality of a 600 A AC/DC clamp meter with a built-in infrared thermometer
- Non-contact voltage (NCV) detection enhances safety while measuring electrical installations
- AC/DC μA multimeter function specifically designed for HVAC flame rod current measurements
- Multimeter functions for DC voltage, resistance, capacitance, and frequency
- 1.25" jaw opening for conductors up to 500MCM, auto ranging with manual override
- LoZ mode prevents false readings due to ghost voltages
- Low Pass Filter (LPF) ensures accurate measurements in electrically noisy environments
- 6000 count backlit LCD display, auto power off with audible alert and disable function
- Rugged double moulded housing, 2 year warranty
Contents
Clamp meter, Test leads, 9V battery, Two type K bead wire temperature probes, Carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature
600V
60Mohm
Auto, Manual
32mm
To Be Advised
600A
600V
True RMS
4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate