Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €241.200 |
Product Information
Product Overview
EX520A-NIST is a EX5xxA series high accuracy multimeter (0.09%) with NIST. It offers a range of high-performance true RMS industrial multimeter, each designed to meet specific needs in electrical testing. It features a CAT IV-600V safety rating and an IP67 waterproof and dustproof rating, making them ideal for demanding work environments. It designed for electricians, HVAC technicians, and benchtop technicians who require accuracy, durability, and safety in their electrical testing equipment.
- 6,000 count, 0.09% accuracy, 20A max current, low pass filter, LoZ function
- true RMS for reliable measurements on non-sine wave forms
- Input protection 1000V input protection on all functions
- Measures AC/DC voltage & current, ohm, capacitance, Hz, duty cycle, temperature, diode, continuity
- Double-moulded test leads included
- Auto power off, diode / continuity, relative
- 2m (6.5ft) drop-tested
- CAT IV-600V safety category
- Dimension is 7.1in × 3.2in × 2.1in
- 3 year warranty
Contents
Heavy duty true RMS multimeter, Double-moulded test leads, a 9V battery, Magnetic hanging strap, Temperature probe, Carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
4
6000
1kV
10A
40Mohm
EX5xxA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate