Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX360P
Order Code2945583
Product RangeEX360 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX360P
Order Code2945583
Product RangeEX360 Series
Technical Datasheet
DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeEX360 Series
SVHCTo Be Advised
Alternatives for EX360P
1 Product Found
Product Overview
The EX360 is a Compact Electrical True RMS MultiMeter with a Built in Non Contact Voltage Detector. Featuring highly accurate True RMS measurements, LoZ for the prevention of false readings caused by ghost voltages, continuity beeper with visual alert, smart data hold, peak hold, auto power off with disable, relative mode for capacitance zero and offset adjustment. Additionally, the EX360 excels in frequency and capacitance measurement.
- True RMS for accurate AC measurements
- 6000 count white LED backlit display
- Functions include: NCV, AC/DC Voltage, Resistance, Capacitance, Frequency, Diode Test, Continuity
- Fast 60-segment Analog Bargraph for viewing trends
- LoZ prevents false readings caused by ghost voltages
- Built-in Non-contact AC Voltage Detector (NCV) with Hi/Low ranges and LED indicator
- Smart Data Hold, Peak Hold, Auto Power off
Applications
Test & Measurement
Contents
Complete with test leads, 9V battery, holster with tilt stand and built-in magnet
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
40Mohm
Product Range
EX360 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7