Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382270
Order Code2836695
Also Known AsGTIN UPC EAN: 793950322703
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €519.000 |
Price for:Each
Minimum: 1
Multiple: 1
€519.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382270
Order Code2836695
Also Known AsGTIN UPC EAN: 793950322703
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU
SVHCTo Be Advised
Product Overview
The 382270 is a Quad Output DC Power Supply with 4 selectable ranges. Four power supplies built into one and two fully adjustable supplies combined with two auxiliary outputs. Two 0 to 30V or 0 to 5A outputs with selectable constant voltage and current modes. Outputs up to 60V in-series mode or 10A in parallel mode. Two auxiliary outputs with fixed current of 3 to 6.5V/3A and 8 to 15V/1A. Overload and short circuit protection.
- 4-in-1 Power supply
- Switchable power
Applications
Industrial, Metering, Power Management, Test & Measurement
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
EU
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.95