Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941
Order Code2836690
Also Known AsGTIN UPC EAN: 793950389416
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €329.000 |
Price for:Each
Minimum: 1
Multiple: 1
€329.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941
Order Code2836690
Also Known AsGTIN UPC EAN: 793950389416
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max200A
Voltage Measure AC Max400V
Voltage Measure DC Max400V
Resistance Measure Max400ohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Product Overview
Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
- Large 4000 count LCD display with full function indication
- High resolution to 10mA AC/DC
- Fast 40 segment bargraph
- One touch Auto Zero for DC Current measurements
- Measure current draw when conducting energy usage audits
- Min/Max, Data hold and Auto power off
- 0.9" (23mm) clamp jaw opening
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
400V
Resistance Measure Max
400ohm
Range Selection
Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
400V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5