Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380465.
Order Code1817270
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BBanana Jack
Voltage Rating220VDC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric0
Lead Length - Imperial0
No. of Test Leads4
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 380465.
1 Product Found
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
220VDC
Insulator Colour
Black, Red
Lead Length - Imperial
0
Product Range
-
Test Connector Type B
Banana Jack
Current Rating
-
Lead Length - Metric
0
No. of Test Leads
4
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14515