Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTS3080H
Order Code3223674
Product RangeVTS 30
Technical Datasheet
120 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.900 |
5+ | €54.030 |
10+ | €50.520 |
50+ | €48.190 |
Price for:Each
Minimum: 1
Multiple: 1
€57.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTS3080H
Order Code3223674
Product RangeVTS 30
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±-
Dark Current0.2µA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeVTS 30
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
0.2µA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
VTS 30
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175