Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2663G-1C1S
Order Code1732330
Product RangeP2663 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.130 |
| 10+ | €74.530 |
| 25+ | €68.550 |
| 50+ | €62.810 |
| 100+ | €58.640 |
| 250+ | €54.720 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€83.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2663G-1C1S
Order Code1732330
Product RangeP2663 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Connector TypeSpring Loaded Probe
Centreline Spacing1.91mm
Connector Tip StylePoint
Current Rating3A
Spring Force Initial1.5oz
Spring Force Working Travel3.3oz
Product RangeP2663 Series
Technical Specifications
Connector Type
Spring Loaded Probe
Centreline Spacing
1.91mm
Current Rating
3A
Spring Force Working Travel
3.3oz
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Spring Force Initial
1.5oz
Product Range
P2663 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability