Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No4.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640886
Product Range49USMX
Technical Datasheet
1,687 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.508 |
10+ | €0.448 |
25+ | €0.435 |
50+ | €0.422 |
100+ | €0.398 |
250+ | €0.376 |
1250+ | €0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No4.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640886
Product Range49USMX
Technical Datasheet
Frequency Nom4MHz
Crystal CaseSMD, 12.4mm x 4.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range49USMX
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 4.000MHZ 49USMX/30/50/40/18PF/ATF is a 12.4 x 4.5mm 30 and 50ppm surface-mount standard and low profile Crystal with hermetic seal, resistance weld holder. The 49USMX series crystal able to be produced to close tolerances when required.
- Fundamental operation mode
- 120Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 12.4mm x 4.5mm
Load Capacitance
18pF
Product Range
49USMX
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 4.000MHZ 49USMX/30/50/-40+85/18PF/ATF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002