Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoEUC2-25-4NCP
Order Code4265989
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €50.810 |
5+ | €49.040 |
25+ | €46.580 |
50+ | €44.360 |
Price for:Each
Minimum: 1
Multiple: 1
€50.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC2-25-4NCP
Order Code4265989
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration4NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom230V
Switching Power AC116kW
Load Current Resistive-
Switching Current AC39A
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4 pole modular contactor (2 module)
- Cost effective, flexible install options
- Contact status indicator, space saving as can be group mounted
- Reduced noise level (hum-free operation) for noise sensitive environments
- Easy to install (din rail mountable)
- Rated insulation voltage is 500VAC
- 25A rated operation current AC1
- 4KW (230VAC) rated power
- Ideal for consumer unit applications, quiet operation
- 4N/C 25A 230VAC, 1.5-10mm² rated terminal capacity supply
Technical Specifications
Load Current Inductive
-
Operating Voltage
230V
No. of Poles
4 Pole
Switching Current AC1
25A
Switching Power AC1
16kW
Switching Current AC3
9A
SVHC
No SVHC (21-Jan-2025)
Relay Mounting
DIN Rail
Contact Configuration
4NC
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Load Current Resistive
-
Product Range
Europa 2 & 4 Modular Contactor EUC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24