Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.243 |
Price for:Each
Minimum: 10
Multiple: 10
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No072.79.101
Order Code2494624
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia4.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width7.1mm
Height7.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 72.79.101 is a Snap-Lock Flat Tie Holder made of polyamide 6.6.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
-
Height
7.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227