Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.309 |
Price for:Each
Minimum: 10
Multiple: 10
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No034.11.545
Order Code2494613
Technical Datasheet
Label TypeElectrostatic
Label Height8mm
Label Width8mm
Label Diameter-
Label MaterialPVC
Label LegendESD (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Electrostatic
Label Width
8mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
8mm
Label Diameter
-
Label Legend
ESD (ISO Symbol)
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121