Print Page
Image is for illustrative purposes only. Please refer to product description.
3,007 In Stock
5,900 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.475 |
50+ | €0.390 |
100+ | €0.359 |
Price for:Each
Minimum: 10
Multiple: 10
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.42.907
Order Code2494619
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourNatural
External Length16.5mm
External Width8mm
Height6.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14.42.907 is a natural screw-mount one-sided Half Cable Clamp made of steel with zinc-plating. It is suitable for use with the 3.6mm diameter cables.
- Standard design
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
16.5mm
Height
6.8mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
7mm
Cable Clamp / Clip Colour
Natural
External Width
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043