Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.321 |
50+ | €0.234 |
100+ | €0.203 |
Price for:Each
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.15.329
Order Code2691446
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingSilver
Overall Length10mm
Length - Below Flange2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.15.329 from Ettinger is a rivet shaft collar sleeve made of brass with silver plated finish.
- Dimension is ø1.3mm x 1mm
- Length of mounting pin is 2.5mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.3mm
Overall Length
10mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006