Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.706 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.21.409
Order Code1467008
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.21.409 is a PCB Support made of natural colour nylon 6.6. It is designed for fastening with adhesive film.
- 4mm PCB hole diameter
- 1.6mm Board thickness
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
9.5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 006.21.409
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178