Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.17.438
Order Code1467034
Product Range05.17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.380 |
50+ | €0.356 |
100+ | €0.335 |
Price for:Each
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.17.438
Order Code1467034
Product Range05.17 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length5mm
Overall Length13mm
External Width5mm
Product Range05.17 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.17.438 is an UNC4-40 male to female Hex Standoff made of 11SMnPb30(+C) steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40
Body Length
5mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
13mm
Product Range
05.17 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608