Print Page
Image is for illustrative purposes only. Please refer to product description.
2,546 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0703 |
50+ | €0.0659 |
100+ | €0.062 |
Price for:Each
Minimum: 10
Multiple: 10
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 01.64.212 is a M2.5 x 5mm pan head Torx Machine Screw made of plain finish stainless steel ASTM-A-581.
- Pan head design offers a broad bearing surface for a neat finish
- Torx drive provides superior torque control and reduced risk of cam-out
- Made from durable high-tensile steel (grade 8.8) for strength under load
- Zinc-plated finish enhances corrosion resistance
- Ideal for electronics, machinery, and metal fabrication applications
Applications
Industrial
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
5mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373