Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €73.290 |
10+ | €63.390 |
Product Information
Product Overview
ESX10-100-DC24V-16A-E is a plug-in type ESX10 electronic circuit protector that selectively disconnects DC 24V load circuits by responding faster than the switch mode power supply to overload conditions. The manual ON/ OFF switch on the device itself allows start-up of certain individual load circuits. As soon as the ESX10 detects overload or short circuit in its load circuit, it blocks the load output transistor and disconnects the current flow in the faulty circuit. After remedy of the failure, the load output of the ESX10 is re-activated by applying the operating voltage or manually by actuating the ON/OFF button. It simplifies planning through clear sizes and ratings at active current limitation. It enhances system availability by means of a clear failure detection and stable voltage supply.
- Installation width: max 12.5mm, reduces downtimes through quick fault resolution
- Fixed current rating 16A typical, without signal output
- Pluggable design suitable for modular power distribution systems module 17plus and module 18plus
- Housing material moulded, typical voltage drop UON at IN is 110mV
- Integral fail-safe element (fuse), typical power loss PV at IN and DC24V is 1.9W
- Housing material moulded, typical voltage drop UON at IN is 110mV
- Blade terminals is 6.3mm to EN 60934-A6.3-0.8, trip time IKS is 100ms
- Fail-safe element is 25A, saves space in the control cabinet due to its slim design
- Operating temperature is -30°C to +70°C
Technical Specifications
ESX10 Series
-
Plug In
100ms
16A
24VDC
16A
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate