Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No4130-G211-K4M1 40A
Order Code8567166
Product Range4130 Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €84.190 |
10+ | €65.670 |
20+ | €64.360 |
Price for:Each
Minimum: 1
Multiple: 1
€84.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No4130-G211-K4M1 40A
Order Code8567166
Product Range4130 Series
Technical Datasheet
Product Range4130 Series
Current Rating40A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
Product Overview
The 4130-G211-K4M1 40A is a 1-pole 40A Thermal Circuit Breaker with push to reset switch, screw and washer bulk shipped terminal and trip-free snap action mechanism. The 4130 series high performance circuit breaker is designed for thread-neck panel mounting and for applications with a high fault current switching requirement. It has breaking capacity of 1000A at 240VAC and 3500A at 50VDC voltage.
- -30 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Power Management, Industrial
Technical Specifications
Product Range
4130 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
Current Rating
40A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055