Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No201 5A
Order Code9540571
Product Range201 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.420 |
5+ | €43.600 |
10+ | €42.770 |
Price for:Each
Minimum: 1
Multiple: 1
€44.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No201 5A
Order Code9540571
Product Range201 Series
Technical Datasheet
Product Range201 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Slimline (12.5mm width) thermal magnetic manufactured from glass reinforced polyester
- CBE EN60934, VDE, DEMKO, LRoS and CSA approved, UL Recognised
- Circuit breaker mounts directly onto 35mm standard symmetrical DIN rail
- Can be easily removed by a quick release and connections are by way of recessed screw terminals
- Typical applications: Process control systems and instrumentation
Technical Specifications
Product Range
201 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06