Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 2.5A
Order Code8567417
Product Range2-5700 Series
Technical Datasheet
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.120 |
5+ | €25.410 |
10+ | €24.690 |
20+ | €23.980 |
50+ | €22.430 |
Price for:Each
Minimum: 1
Multiple: 1
€26.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 2.5A
Order Code8567417
Product Range2-5700 Series
Technical Datasheet
Product Range2-5700 Series
Current Rating2.5A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
Product Overview
The 2-5700-IG1-P10-DD-000040 2.5A is a 1-pole 2.5A moulded thread-neck panel-mount Thermal Over-current Circuit Breaker with push to reset switch and blade terminal design. The 2-5700 series circuit breaker has trip-free operation, snap action mechanism and has breaking capacity of 2000A at 250VAC voltage.
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Power Management, Industrial
Technical Specifications
Product Range
2-5700 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
2.5A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014175