Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-15A
Order Code9540660
Product Range1658 Series
Technical Datasheet
59 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
10+ | €6.390 |
20+ | €6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-15A
Order Code9540660
Product Range1658 Series
Technical Datasheet
Product Range1658 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC240V
Circuit Breaker MountingPlug On
Product Overview
The 1658-G21-02-P10-15A is a 15A thermal over-current Circuit Breaker with single pole, manual reset type, 3/8-inch - 27 thread neck design, one PAL nut, one knurled nut, bulk hardware and blade terminal design.
- 1000 Operations at 2 x IN life, inductive
- -20 to 60°C Ambient temperature range
Applications
Power Management
Technical Specifications
Product Range
1658 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
Current Rating
15A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Plug On
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597