Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.590 |
5+ | €10.450 |
10+ | €10.320 |
20+ | €10.180 |
50+ | €9.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1410 series single-pole press-to-reset thermal Circuit Breaker with extremely fast overload switching performance (R-type to CBE to EN 60934). Single-hole thread-neck, PCB or integral mounting with a choice of designs. Miniaturised construction minimises PCB real estate required. Type 1410-L2 and 1410-G1 versions feature changeover contacts suitable for providing status output signals. It is suitable for transformers, solenoids, PCBs and hand-held machines.
- Largely temperature-insensitive
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 70°C Ambient temperature range
Applications
Motor Drive & Control, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Product Range
1410
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
1A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216