Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.770 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-4-01
Order Code1675896
Product RangeSRS4
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width6.4mm
Product RangeSRS4
SVHCTo Be Advised
Alternatives for SRS-4-4-01
1 Product Found
Product Overview
Self retaining PCB standoffs suitable for M3 screws and supplied in packs of 25.
- Holds boards up 1.57mm thick
- 6.4mm Spacer height
- 6.4mm Spacer diameter
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Lock-In Support
Height
6.4mm
Product Range
SRS4
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
6.4mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16