Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 4060W
Order Code2914482
Technical Datasheet
External Diameter8mm
Grip Range Min3.5mm
Grip Range Max4.5mm
Overall Length8.9mm
External Depth1.8mm
Mounting Hole Dia4.2mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 4.2mm
- Grip Range Min: 3.5mm
- Grip Range Max: 4.5mm
- Diameter: 8mm
- Head Height: 1.8mm
- Overall Length: 8.9mm
Technical Specifications
External Diameter
8mm
Grip Range Max
4.5mm
External Depth
1.8mm
Product Range
-
Grip Range Min
3.5mm
Overall Length
8.9mm
Mounting Hole Dia
4.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025