Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
25+ | €9.740 |
50+ | €9.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2632B
Order Code2914439
Technical Datasheet
External Diameter5mm
Grip Range Min1mm
Grip Range Max2mm
Overall Length5.9mm
External Depth1.4mm
Mounting Hole Dia2.8mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 2.8mm
- Grip Range Min: 1mm
- Grip Range Max: 2mm
- Diameter: 5mm
- Head Height: 1.4mm
- Overall Length: 5.9mm
Technical Specifications
External Diameter
5mm
Grip Range Max
2mm
External Depth
1.4mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
1mm
Overall Length
5.9mm
Mounting Hole Dia
2.8mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002