Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.940 |
25+ | €9.200 |
50+ | €9.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2032 B
Order Code2914429
Technical Datasheet
External Diameter4.2mm
Grip Range Min1.3mm
Grip Range Max2mm
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
2mm
External Depth
1.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
1.3mm
Overall Length
-
Mounting Hole Dia
2.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722