Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKCF-05-A5.
Order Code3761808
Product RangeRKCF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKCF-05-A5.
Order Code3761808
Product RangeRKCF Series
Technical Datasheet
Cable Diameter5mm
Frequency Min25MHz
Frequency Max100MHz
Impedance170ohm
Product RangeRKCF Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Split sleeve ferrite used as a suppression core for round cable. Installed around the cable, the core attenuates any form of EMI emission generated by electronic equipment. The core simply snaps and locks around the cable to be shielded. The core is easily installed in equipment where retrofit and test are a necessity.
- Plastic case material: PA66 (Nylon) 94V-0
Technical Specifications
Cable Diameter
5mm
Frequency Max
100MHz
Product Range
RKCF Series
Frequency Min
25MHz
Impedance
170ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01