Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-6-01
Order Code1675885
Product RangePST
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width4.4mm
Product RangePST
SVHCTo Be Advised
Alternatives for PST-6-01
1 Product Found
Product Overview
Nylon PCB push spacers with a teardrop design that simply snaps into place. No special tools required. Supplied in packs of 25
- 9.5mm Spacer height
- 2.54mm PCB hole
- Simple Snap-lock design
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Lock-In Support
Height
9.5mm
Product Range
PST
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12