Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR67M25A
Order Code3823285
Product RangeGR67 Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
10+ | €1.010 |
25+ | €0.968 |
50+ | €0.938 |
100+ | €0.908 |
250+ | €0.880 |
500+ | €0.850 |
1000+ | €0.810 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR67M25A
Order Code3823285
Product RangeGR67 Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min10mm
Cable Diameter Max17mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia25.5mm
Panel Thickness Max4mm
Grommet ColourGrey
Product RangeGR67 Series
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
17mm
Mounting Hole Dia
25.5mm
Grommet Colour
Grey
Cable Diameter Min
10mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
GR67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122