Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLCBSM-4-01
Order Code1909505
Product RangeDLCBSM
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width3.175mm
Product RangeDLCBSM
Alternatives for DLCBSM-4-01
1 Product Found
Product Overview
Easy to install dual locking PCB supports that require no special tools; simply press the head, which expands the rivet base - locking it into position. Supplied in packs of 40.
- 6.4mm Spacer height, 3.18mm hole diameter
- No installation tool required
- To install simply press head, which expands rivet base and locks it into position
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
6.4mm
Product Range
DLCBSM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1