Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-3
Order Code1454786
Product RangeP-Clip AL Series
Technical Datasheet
624 In Stock
65 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.130 |
10+ | €16.840 |
25+ | €15.400 |
100+ | €13.410 |
250+ | €13.140 |
500+ | €12.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€24.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-3
Order Code1454786
Product RangeP-Clip AL Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourMetallic
External Length12.7mm
External Width9.5mm
Height-
Product RangeP-Clip AL Series
Product Overview
The Essentra AL-3 is a P style cable clamp with aluminium alloy construction and supplied as a pack of 100. This cable clamp is designed to hold cables and is easy to install with a #10 M5 screw. The screw must be removed before the bundle can be removed.
- Aluminium alloy 5052 H-32 (RMS-199) construction
- Suitable for cables up to 4.8mm diameter
Contents
Pack of 100.
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
12.7mm
Height
-
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Metallic
External Width
9.5mm
Product Range
P-Clip AL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801