Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-7-01A2-RT
Order Code2914632
Product RangeLCBSBM
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
25+ | €8.460 |
50+ | €7.340 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-7-01A2-RT
Order Code2914632
Product RangeLCBSBM
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height11.1mm
External Width4.4mm
Product RangeLCBSBM
SVHCNo SVHC (27-Jun-2018)
Product Overview
Nylon PCB supports with square bases that require no special tools or fixing screws. Supplied in packs of 40.
- 11.1mm Height
- 3.18mm PCB hole
- 12.7mm Square base
- Fixes with double sided adhesive tape
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
11.1mm
Product Range
LCBSBM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268