Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €380.300 |
Price for:Each
Minimum: 1
Multiple: 1
€380.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoCHIP TOOL VARIO
Order Code2342204
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Input Power-
Length-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CHIP TOOL VARIO is a Desoldering Tweezer is distinguishes itself through the high power it provides (2 x 40W) as well as its small, compact design. On account of this, it is ideally suited for working with delicate SMD components. The pluggable pair of heating elements can be precisely aligned to each other at the grip and are easily and quickly exchangeable. A switching element provided for allows for the change over from self-opening to self-closing operation and vice-versa of this precision tool.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Input Power
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163