Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,090.000 |
Product Information
Product Overview
0ICV2005A is a multi-channel soldering and desoldering station i-CON VARIO 2 MK 2 with i-TOOL MK2 and i-TOOL AIR S. It provides the professional user with two soldering tools that can be used simultaneously. All functions, including the generation of the air and the vacuum required in the process are bundled in the supply unit, which is equipped with the easy to operate i-OP and its clearly arranged display. In addition, the soldering stations have interfaces for the Ersa solder fume extraction units or infrared heating plates, as well as an USB port. Via a micro-SD card, the stations can be quickly and safely configured. The i-CON VARIO 2 is perfectly suited for all SMT und PTH soldering applications in electronic production, rework and touch-up as well es in R&D. Especially suited for SMT soldering and desoldering are the hot air tool i-TOOL AIR S and the desoldering tweezers CHIP TOOL VARIO.
- Intelligent power management for dynamic power distribution
- Extremely silent blow air supply for i-TOOL AIR S
- Built in vacuum pump for desoldering tools
- Easy operation - intuitive one touch push button and large multifunctional display
- Different soldering and desoldering tools connectable
- Integrated interface to solder fume extraction unit, heating plate and PC
- USB interface
- Dimension (W x D x H) is 150 x 175 x 105mm
- 230VAC, 50Hz voltage rating, 200W nominal power
- Temperature range from 50 to 450°C
Technical Specifications
230V
200W
i-CON VARIO 2 MK2 Series
No SVHC (21-Jan-2025)
450°C
i-CON VARIO 2 MK2 Multi Channel Soldering & Desoldering Station and i-TOOL AIR S Hot Air Iron
USB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate