Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0ICV2000AC
Order Code2342199
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power200W
Kit Contentsi-Con Vario 2, i-ToolL Air S, Chip Tool Vario, Holder
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Alternatives for 0ICV2000AC
1 Product Found
Product Overview
The I-CON VARIO 2 is a 230V 200W multichannel soldering and desoldering Rework Station offers to the professional user two simultaneously usable soldering tools. In parallel to the new, ergonomically designed hot air soldering unit i-TOOL AIR S (200W) is possible to operate another soldering tool such as the 150W i-Tool, the ideal tool for classical soldering applications or the new developed desoldering tweezers CHIP TOOL VARIO (80W).
- 150 to 450°C Temperature rating
- 2 to 20 l/min Volume of air
Applications
Maintenance & Repair
Contents
Electronic station, i-Tool Solder tool and tips, X-Tool Desolder tool and tips.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
i-Con Vario 2, i-ToolL Air S, Chip Tool Vario, Holder
Plug Type
EU
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8