Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364254-E
Order Code4060479
Product RangeMaxiBridge Series
700 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
10+ | €2.600 |
100+ | €2.460 |
250+ | €2.320 |
500+ | €2.180 |
1000+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364254-E
Order Code4060479
Product RangeMaxiBridge Series
Product RangeMaxiBridge Series
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithERNI MaxiBridge Series Female Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MaxiBridge Series
No. of Positions
8Ways
For Use With
ERNI MaxiBridge Series Female Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005891