Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No9071
Order Code501505
Product Range90
Also Known AsGTIN UPC EAN: 7314150100194
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.470 |
Price for:Each
Minimum: 1
Multiple: 1
€43.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No9071
Order Code501505
Product Range90
Also Known AsGTIN UPC EAN: 7314150100194
Technical Datasheet
Length208mm
Jaw Opening Max27mm
Product Range90
Product Overview
The 9071 is a 8-inch Adjustable Wrench with phosphated finish, precision-hardened and anti-corrosion treated. This 90-series wrench has comfortable thermoplastic handle and larger grip width. The sixth generation of the adjustable wrench. Series-P combination of pipe grip facility, one side serrated, may be used as a pipe wrench.
- Left reading
Applications
Maintenance & Repair
Technical Specifications
Length
208mm
Product Range
90
Jaw Opening Max
27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28