Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.950 |
| 10+ | €1.470 |
| 25+ | €1.290 |
| 50+ | €1.250 |
| 100+ | €1.140 |
Product Information
Product Overview
The JSA4-1-G0 is a Jumper Switch that securely switches PCB track signals with a positive contact action. It supplied in units of 1 pole they provide an alternative to other jumpers without the need for 'parking pins' on the PCB or exposed bare pins and are available with ON/OFF function. Reliable switching of the gold over nickel plated phosphor bronze contacts is assured with the 4 point wiping contact design. The contacts never rub over any plastic part and every one is tested before despatch. The positive detent action ensures good shock resistance and the deep 'V' slots securely locate any operating probe. Jumper Switch has been designed for use on hand or flow soldering and washed PCB's. The tight pin fit prevents any wicking.
- SPST Contact Configuration
- Drop in Replacement for Jumpers
- 0.1" Mounting Pitch
- Hard Gold-plated Wiping Contacts
Applications
Industrial
Technical Specifications
1Circuits
Through Hole
100V
JS Series
No SVHC (21-Jan-2025)
Slide
SPST
1A
SIP
Technical Docs (1)
Alternatives for JSA4-1-G0
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate