Print Page
500 In Stock
2,100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.610 |
10+ | €7.880 |
100+ | €6.540 |
250+ | €5.400 |
500+ | €5.290 |
1000+ | €5.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPT
Manufacturer Part No401-55101-51
Order Code2474237
Product RangeColibri
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts220Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeColibri
SVHCNo SVHC (19-Jan-2021)
Product Overview
401-55101-51 is a 0.5mm pitch, 220 contact Colibri plug for 8mm board-to-board distance.
- 50VAC operational voltage, 200VAC test voltage, 0.5A max operational current
- Insulation resistance is >100Mohm and max contact resistance is 75mohm
- Header connector type and SMT termination technology
- 10Gbit/s data transfer rate
- Durability of 30 mating cycles
- Copper alloy contact, Au over Ni plating, Au flash over Ni termination area
- LCP, UL 94 V-0 insulator material
- Meets the requirements of PICMG COM Express® and SFF-SIG CoreExpress®
- Robust connector design
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Pitch Spacing
0.5mm
No. of Contacts
220Contacts
Contact Material
Copper Alloy
Product Range
Colibri
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005