Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1G005421020612 TG2520SMN 38.400000 MHZ
Order Code3597096
Product RangeTG2520SMN Series
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G005421020612 TG2520SMN 38.400000 MHZ
Order Code3597096
Product RangeTG2520SMN Series
Technical Datasheet
Frequency Nom38.4MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom1.8V
Product RangeTG2520SMN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
38.4MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
TG2520SMN Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002